Microsemi UPT17E3/TR7 technical specifications.
| Package/Case | DO-216AA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5.14A |
| Peak Pulse Power | 1kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 17V |
| Working Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UPT17E3/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.