Microsemi UPT24R/TR7 technical specifications.
| Package/Case | DO-216AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 28.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.47A |
| Peak Pulse Power | 1kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UPT24R/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.