Microsemi UPTB12E3/TR7 technical specifications.
| Package/Case | DO-216AA |
| Clamping Voltage | 21.6V |
| Depth | 1.91mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.91mm |
| Min Breakdown Voltage | 13.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40.3A |
| Peak Pulse Power | 1kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 13.8V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| Width | 1.91mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UPTB12E3/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.