Microsemi UR110 technical specifications.
| Forward Current | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -195°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 3uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UR110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.