Microsemi USB0415 technical specifications.
| Package/Case | SOT |
| Height | 1.14mm |
| Lead Free | Lead Free |
| Length | 2.87mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi USB0415 to view detailed technical specifications.
No datasheet is available for this part.