The USB50405CE3/TR7 is a 4-channel low-side fault protected switch from Microsemi. It features a SOIC package and operates over a temperature range of -40°C to 85°C. The device is lead free and RoHS compliant. It has a maximum output current of 300mA and is configured for low-side output. The switch is packaged in a rail/Tube format with 376 units per package.
Microsemi USB50405CE3/TR7 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Number of Outputs | 4 |
| Output Configuration | Low Side |
| Package Quantity | 376 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi USB50405CE3/TR7 to view detailed technical specifications.
No datasheet is available for this part.