Microsemi USB50405E3/TR7 technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Configuration | Low Side |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peak Pulse Power | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi USB50405E3/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.