Microsemi USB50412E3/TR7 technical specifications.
| Package/Case | LCC |
| Direction | Unidirectional |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Output Current | 2.5A |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 12V |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Microsemi USB50412E3/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.