Microsemi USB50415E3/TR7 technical specifications.
| Package/Case | LCC |
| Interface | Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Microsemi USB50415E3/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.