Microsemi USB50424E3/TR7 technical specifications.
| Package/Case | LCC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Number of Outputs | 4 |
| Output Configuration | Low Side |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Microsemi USB50424E3/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.