The USB50803/TR7 is a dual Zener diode from Microsemi, packaged in a SOIC case and designed for surface mount applications. It features a minimum breakdown voltage of 4V and a maximum operating temperature of 150°C. The device is not radiation hardened and does not meet RoHS compliance standards.
Microsemi USB50803/TR7 technical specifications.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi USB50803/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.