Microsemi USB50803CE3/TR13 technical specifications.
| Capacitance | 3pF |
| Package/Case | SOIC |
| Clamping Voltage | 11V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi USB50803CE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.