Microsemi USB50805CE3/TR7 technical specifications.
| Capacitance | 3pF |
| Package/Case | SO |
| Clamping Voltage | 13V |
| Depth | 3.94mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 40uA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi USB50805CE3/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
