Microsemi USB50812C/TR7 technical specifications.
| Package/Case | SO |
| Depth | 3.94mm |
| Diode Type | ZENER |
| Length | 5mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi USB50812C/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.