The Microsemi USB50812E3/TR13 is a dual Zener diode with a minimum breakdown voltage of 13.3V and a peak pulse current of 5A. It is packaged in a surface mount SOIC package and is RoHS compliant. Operating temperature range is from -55°C to 150°C. The diode is not designed for power line protection and has a reverse standoff voltage of 12V.
Microsemi USB50812E3/TR13 technical specifications.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi USB50812E3/TR13 to view detailed technical specifications.
No datasheet is available for this part.