The USB50815E3/TR13 is a dual Zener diode from Microsemi, packaged in a surface mount SOIC package. It has a minimum breakdown voltage of 16.7V and a maximum operating temperature of 150°C. The device is RoHS compliant and is available in tape and reel packaging. The dual Zener diode can withstand a peak pulse current of 5A and a peak pulse power of 500W.
Microsemi USB50815E3/TR13 technical specifications.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi USB50815E3/TR13 to view detailed technical specifications.
No datasheet is available for this part.