The USB50815E3/TR7 is a dual Zener diode from Microsemi, featuring a breakdown voltage of 16.7V. It is packaged in a surface mount SOIC package and is suitable for operating temperatures between -55°C and 150°C. The diode is not designed for power line protection and has a peak pulse current of 5A and peak pulse power of 500W.
Microsemi USB50815E3/TR7 technical specifications.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi USB50815E3/TR7 to view detailed technical specifications.
No datasheet is available for this part.