Microsemi USB50824/TR13 technical specifications.
| Lead Free | Lead Free |
| Max Power Dissipation | 500W |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi USB50824/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.