
The USB50824CE3/TR13 is a single Zener diode from Microsemi with a minimum breakdown voltage of 26.7V. It is packaged in a surface mount SO package with a length of 5mm and a depth of 3.94mm. The diode is lead-free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a peak pulse current of 5A and a peak pulse power of 500W.
Microsemi USB50824CE3/TR13 technical specifications.
| Package/Case | SO |
| Depth | 3.94mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi USB50824CE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.