The Microsemi USBQ50412CE3/TR7 is a single Zener diode with a minimum breakdown voltage of 13.3V and peak pulse power of 500W. It is packaged in a QFN package and is designed for surface mount applications. The diode operates over a temperature range of -55°C to 125°C and has a peak pulse current of 5A.
Microsemi USBQ50412CE3/TR7 technical specifications.
| Package/Case | QFN |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi USBQ50412CE3/TR7 to view detailed technical specifications.
No datasheet is available for this part.