Microsemi USBQNM50405CE3/TR7 technical specifications.
| Package/Case | QFN |
| Direction | Bidirectional |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 40uA |
| Mount | Surface Mount |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi USBQNM50405CE3/TR7 to view detailed technical specifications.
No datasheet is available for this part.