Microsemi USBQNM50412E3/TR7 technical specifications.
| Package/Case | QFN |
| Max Power Dissipation | 500W |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi USBQNM50412E3/TR7 to view detailed technical specifications.
No datasheet is available for this part.