This bidirectional Zener diode has a minimum breakdown voltage of 26.7V and is suitable for surface mount applications in QFN packages. The device operates over a temperature range of -55°C to 125°C and has a maximum reverse leakage current of 1uA. It is not designed for power line protection and is RoHS compliant.
Microsemi USBQNM50424CE3/TR7 technical specifications.
| Package/Case | QFN |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi USBQNM50424CE3/TR7 to view detailed technical specifications.
No datasheet is available for this part.