The USD335C diode from Microsemi has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 30A and a peak non-repetitive surge current of 500A. The device is not radiation hardened and is not RoHS compliant. It is packaged in a bulk format for through hole mounting.
Microsemi USD335C technical specifications.
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 10mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi USD335C to view detailed technical specifications.
No datasheet is available for this part.