The UT247 is a diode with a maximum operating temperature of 175°C and a minimum operating temperature of -195°C. It can handle a maximum repetitive reverse voltage of 600V and a peak non-repetitive surge current of 20A. The diode has a maximum forward current of 1.25A and a maximum reverse current of 2uA. It is available in a through hole package and is not RoHS compliant.
Microsemi UT247 technical specifications.
| Forward Current | 1.25A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -195°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 2uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UT247 to view detailed technical specifications.
No datasheet is available for this part.