The UTR51 diode from Microsemi features a maximum operating temperature of 175°C and a minimum operating temperature of -195°C. It can handle a maximum repetitive reverse voltage of 500V and a peak non-repetitive surge current of 20A. The diode has a reverse recovery time of 400ns and is available in a through hole package, packaged on a tape and reel.
Microsemi UTR51 technical specifications.
| Forward Current | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -195°C |
| Max Repetitive Reverse Voltage (Vrrm) | 500V |
| Max Reverse Current | 3uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | No |
| Reverse Recovery Time | 400ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UTR51 to view detailed technical specifications.
No datasheet is available for this part.