Microsemi UTV005 technical specifications.
| Collector Emitter Breakdown Voltage | 24V |
| Gain | 11dB |
| Max Collector Current | 750mA |
| Max Frequency | 860MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 8W |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 860MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UTV005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.