Microsemi UTV010 technical specifications.
| Collector Emitter Breakdown Voltage | 24V |
| Collector Emitter Voltage (VCEO) | 45V |
| Emitter Base Voltage (VEBO) | 3.5V |
| Frequency | 860MHz |
| Gain | 11.5dB |
| Max Collector Current | 1.25A |
| Max Frequency | 860MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Mount | Stud, Chassis |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 860MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UTV010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.