Microsemi UTV040 technical specifications.
| Collector Emitter Breakdown Voltage | 25V |
| Gain | 9dB |
| Max Collector Current | 2.5A |
| Max Frequency | 860MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 25W |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 860MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UTV040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.