Microsemi UTV080 technical specifications.
| Collector Emitter Breakdown Voltage | 28V |
| Gain | 10dB |
| Max Collector Current | 2.5A |
| Max Frequency | 860MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 65W |
| Mount | DIN Rail, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 860MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UTV080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.