Microsemi UTV200 technical specifications.
| Collector Emitter Breakdown Voltage | 28V |
| Gain | 9.5dB |
| Max Collector Current | 4.5A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 860MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UTV200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.