The UZ132 Zener diode from Microsemi operates over a temperature range of -65°C to 175°C. It has a maximum power dissipation of 3W and a maximum reverse leakage current of 1uA. The diode is available in a through-hole package and is not radiation hardened. It is not compliant with RoHS regulations.
Microsemi UZ132 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 320V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UZ132 to view detailed technical specifications.
No datasheet is available for this part.