The UZ5808 Zener diode operates over a temperature range of -65°C to 175°C and has a maximum power dissipation of 5W. It features a reverse leakage current of 200uA. The device is packaged in bulk for through-hole mounting.
Microsemi UZ5808 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 200uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 8.2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UZ5808 to view detailed technical specifications.
No datasheet is available for this part.