The UZ712 is a 12V Zener diode with a maximum power dissipation of 3W. It operates within a temperature range of -65°C to 175°C. The device is mounted through a hole and packaged in bulk. The UZ712 is not radiation hardened and is not RoHS compliant.
Microsemi UZ712 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UZ712 to view detailed technical specifications.
No datasheet is available for this part.