The UZ7716 Zener diode from Microsemi operates within a temperature range of -65°C to 175°C and has a maximum power dissipation of 6W. It features a reverse leakage current of 20uA. The diode is available in bulk packaging and is designed for stud mount applications.
Microsemi UZ7716 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6W |
| Max Reverse Leakage Current | 20uA |
| Mount | Stud |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 16V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UZ7716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.