The UZ7716L Zener diode from Microsemi operates over a temperature range of -65°C to 175°C and can handle a maximum power dissipation of 6W. It features a reverse leakage current of 20uA. The diode is packaged in a bulk configuration and is intended for through-hole mounting.
Microsemi UZ7716L technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6W |
| Max Reverse Leakage Current | 20uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 16V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UZ7716L to view detailed technical specifications.
No datasheet is available for this part.