Microsemi UZ7750L technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UZ7750L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.