The UZ790 Zener diode from Microsemi operates between -65°C and 175°C, with a maximum power dissipation of 3W. It features a maximum reverse leakage current of 1uA. The device is packaged in a bulk format for through-hole mounting.
Microsemi UZ790 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 90V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UZ790 to view detailed technical specifications.
No datasheet is available for this part.