Microsemi VJ248XM technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 80A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi VJ248XM to view detailed technical specifications.
No datasheet is available for this part.