Microsemi VRF148A technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 6A |
| Current Rating | 6A |
| Drain to Source Voltage (Vdss) | 170V |
| Frequency | 30MHz |
| Gain | 18dB |
| Gate to Source Voltage (Vgs) | 40V |
| Lead Free | Lead Free |
| Max Frequency | 175MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 115W |
| Mount | Flanges, Screw |
| Number of Elements | 1 |
| Operating Frequency | 175 MHz |
| Output Power | 30W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi VRF148A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.