Microsemi VRF148AMP technical specifications.
| Continuous Drain Current (ID) | 6A |
| Max Frequency | 175MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi VRF148AMP to view detailed technical specifications.
No datasheet is available for this part.