Microsemi VRF152 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 130V |
| DS Breakdown Voltage-Min | 130V |
| Gain | 22dB |
| Gate to Source Voltage (Vgs) | 40V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300W |
| Operating Frequency | 175 MHz |
| Output Power | 150W |
| Package Quantity | 6 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS | Compliant |
Download the complete datasheet for Microsemi VRF152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
