Microsemi VRF191 technical specifications.
| Package/Case | T |
| Frequency | 30MHz |
| Gain | 22dB |
| Output Power | 150W |
| Packaging | Bulk |
| RoHS Compliant | No |
| Test Voltage | 100V |
| Voltage Rating | 270V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi VRF191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.