Microsemi VRF2933FL technical specifications.
| Package/Case | M |
| Frequency | 30MHz |
| Gain | 22dB |
| Lead Free | Lead Free |
| Output Power | 300W |
| Packaging | Bulk |
| Test Voltage | 50V |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi VRF2933FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.