Microsemi VRF2944 technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Voltage (Vdss) | 180V |
| Frequency | 30MHz |
| Gain | 22dB |
| Gate to Source Voltage (Vgs) | 40V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 795W |
| Operating Frequency | 30 MHz |
| Output Power | 400W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Test Voltage | 50V |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi VRF2944 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.