Microsemi VRF3933MP technical specifications.
| Package/Case | M |
| Frequency | 30MHz |
| Gain | 28dB |
| Output Power | 350W |
| Packaging | Bulk |
| Test Voltage | 100V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi VRF3933MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.