Microsemi W3E16M72S-250BI technical specifications.
| Package/Case | BGA |
| Data Bus Width | 72b |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Organization | 16MX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi W3E16M72S-250BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.