Microsemi W3H264M16E-667BI technical specifications.
| Access Time-Max | 0.65ns |
| Address Bus Width | 16b |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Density | 256MB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi W3H264M16E-667BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.