Microsemi W3H64M64E-400SBI technical specifications.
| Access Time-Max | 600ps |
| Package/Case | BGA |
| Data Bus Width | 64b |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi W3H64M64E-400SBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.