Microsemi W3H64M72E-400SBC technical specifications.
| Package/Case | BGA |
| Data Bus Width | 72b |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi W3H64M72E-400SBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.